Red Lion G308A000 technical specifications.
| Package/Case | 0202 |
| Depth | 2.598inch |
| Display Type | LCD |
| Length | 8.898inch |
| Max Operating Temperature | 50°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 5 |
| Size | 8inch |
| Voltage Rating (AC) | 24V |
| Width | 6.772inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G308A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
