
The G310C230 is a 24V panel meter with 32Mb of memory and 7 ports. It features a depth of 2.441inch and a length of 12.827inch, with a size of 10.4inch and a width of 9.5inch. The meter is rated for operation between 0-50°C and is compliant with IP66, water resistant, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion G310C230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.441inch |
| Length | 12.827inch |
| Max Operating Temperature | 50°C |
| Memory Size | 32Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 10.4inch |
| DC Rated Voltage | 24V |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G310C230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
