
The G310R230 panel meter from Red Lion features a 32Mb memory size, 7 ports, and a DC rated voltage of 24V. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The device is rated for IP66, water resistant, and dust tight. It measures 10.4 inches in size, with a depth of 2.441 inches and a width of 9.5 inches. The meter is mounted on a panel and has a length of 12.827 inches.
Red Lion G310R230 technical specifications.
| Depth | 2.441inch |
| Length | 12.827inch |
| Max Operating Temperature | 50°C |
| Memory Size | 32Mb |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 7 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | G3 |
| Size | 10.4inch |
| DC Rated Voltage | 24V |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G310R230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.