Red Lion G3CF002G technical specifications.
| Density | 2GB |
| Interface | Parallel, RS-232, RS-422, RS-485 |
| Memory Type | FLASH |
| Mount | Panel |
| Packaging | Bulk |
| Series | G3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G3CF002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
