Red Lion G3CF512M technical specifications.
| Interface | RS-232, RS-422, RS-485 |
| Memory Type | FLASH |
| Mount | Panel |
| Packaging | Bulk |
| Series | G3 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion G3CF512M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.