
The IRMA3035 is a panel meter module with an accuracy of 0.075%. It operates within a temperature range of -25°C to 75°C and is powered by a 32V supply voltage. The module is designed for DIN rail mounting and features an output range of 0 to 10V and 0 to 20mA. It is available in bulk packaging as part of the IRMA series.
Red Lion IRMA3035 technical specifications.
| Accuracy | 0.075% |
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 32V |
| Output Range | 0 ? 10 V, 0 ? 20 mA |
| Packaging | Bulk |
| Series | IRMA |
| RoHS | Compliant |
Download the complete datasheet for Red Lion IRMA3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
