Red Lion ITMA3035 technical specifications.
| Accuracy | 0.075% |
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 32V |
| Output Range | 0 ? 10 V, 0 ? 20 mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ITMA |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ITMA3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
