
The LD200400 counter module is a bidirectional device with a 4-digit display, designed for chassis and panel mounting. It operates within a temperature range of 0 to 50°C. The module is approved by UL, CSA, IEC, and EN, and is RoHS compliant. It can handle a maximum supply voltage of 250V AC and 250V DC, with a minimum of 21.6V DC. The module is water-resistant and dust-tight, with an IP66 rating.
Red Lion LD200400 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Count Direction | Bidirectional |
| Height | 102mm |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 25kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Chassis Mount, Panel |
| Number Of Characters Per Row | 4 |
| Output Type | RS-232, RS-485 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | External |
| RoHS Compliant | Yes |
| Series | LD |
| Termination | Screw |
| Weight | 1.59kg |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD200400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
