Red Lion LD200600 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Count Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 25kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 11V |
| Mount | Chassis Mount, Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | External |
| RoHS Compliant | Yes |
| Series | LD |
| Termination | Screw |
| Weight | 2.04kg |
| Width | 406.4mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD200600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
