
The LD400400 counter from Red Lion is a bidirectional device with a maximum operating temperature of 50°C and a supply voltage range of 85-250V AC/DC. It features IP66 ratings for water resistance and dust tightness. The counter is mounted via chassis or panel and is compliant with RoHS regulations.
Red Lion LD400400 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Count Direction | Bidirectional |
| Height | 200mm |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 25kHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Chassis Mount, Panel |
| Number Of Characters Per Row | 4 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | External |
| RoHS Compliant | Yes |
| Series | LD |
| Termination | Screw |
| Weight | 3.63kg |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD400400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
