LGD00100 - Red Lion Controls Legend Counter/Rate Indicator Series - Dual Preset with Red Backlighting & Relay
Checking distributor stock and pricing after the page loads.
| Height | 74.9mm |
| Length | 74.9mm |
| Package Quantity | 1 |
| Power Consumption | 10W |
| Weight | 680g |
| Width | 153mm |
| RoHS | Compliant |