Electronic Rate Indicator 8 7.0 mm H - LCD Rate Indication Time Based 115-230VAC
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel |
| Series | Legend |
| Termination | Screw |
| RoHS | Compliant |