Red Lion LIBC1E00 technical specifications.
| Approvals | IEC, EN, CE |
| Depth | 142.2mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Memory Type | PROM |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.5lb |
| RoHS | Compliant |
No datasheet is available for this part.