
This LCD display module operates from a 5V supply and has a maximum operating temperature range of -35°C to 85°C. It features a contact current rating of 25mA and is designed for panel mount applications. The display has a resolution of 6 characters per row and is terminated with a connector.
Sign in to ask questions about the Red Lion MDMU0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion MDMU0000 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 25mA |
| Count Direction | Up |
| Depth | 1.06inch |
| Display Type | LCD |
| Length | 1.81inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 5V |
| Reset | External |
| Series | MDMU |
| Termination | Connector |
| DC Rated Voltage | 28V |
| Weight | 0.016lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MDMU0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.