Red Lion MDMU0010 technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Reach SVHC Compliant | No |
| Reset | External |
| RoHS Compliant | Yes |
| Series | MDMU |
| Termination | Connector |
| DC Rated Voltage | 28V |
| Weight | 0.023lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MDMU0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.