The MDMV0010 is a 6V LCD panel meter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply current of 5mA and is designed for panel mounting. The meter features a 200-pin package and a depth of 14.2mm. It is part of the MDMV series and is rated for use in industrial automation and control applications.
Red Lion MDMV0010 technical specifications.
| Package/Case | 200 |
| Depth | 14.2mm |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Nominal Supply Current | 5mA |
| Number Of Characters Per Row | 3.5 |
| Series | MDMV |
| Termination | PC Pin |
| DC Rated Voltage | 6V |
| Weight | 0.03lb |
| RoHS | Compliant |
No datasheet is available for this part.