
The MDMV0110 is a 6V LCD panel meter from Red Lion, with an accuracy of 0.1%. It operates within a temperature range of -20 to 70°C and has a nominal supply current of 5mA. The meter is mounted on a PCB and features through hole connections. Although it contains lead, the device is compliant with lead-free standards.
Red Lion MDMV0110 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Nominal Supply Current | 5mA |
| Package Quantity | 1 |
| Series | MDMV |
| Termination | PC Pins |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.
