This LCD panel meter features an accuracy of 0.1% and operates within a temperature range of 0°C to 70°C. It is designed for PCB or through-hole mounting and has a nominal supply current of 5mA. The meter is rated for a DC voltage of 6V and is part of the MDMV series.
Red Lion MDMV0120 technical specifications.
| Accuracy | 0.1% |
| Depth | 14.2mm |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Nominal Supply Current | 5mA |
| Package Quantity | 1 |
| Series | MDMV |
| Termination | PC Pins |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.