
The MLPS1000 panel meter is a single-output device with an output voltage of 11.5V and an output current of 4mA. It has a height of 47mm, length of 33mm, and width of 67.3mm. The meter is panel-mountable and packaged in a box. It meets UL, CSA, and IEC approvals and is not Reach SVHC compliant.
Red Lion MLPS1000 technical specifications.
| Approvals | UL, CSA, IEC |
| Height | 47mm |
| Length | 33mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | 11.5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Width | 67.3mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MLPS1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.