
DC INPUT MODULE, DC, 24V, 2A; Current Rating:2A; Accessory Type:DC Input Module; For Use With:LPAX Series Displays; Voltage Rating:24V ;RoHS Compliant: Yes
Red Lion MPAXD010 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Package Quantity | 1 |
| Series | MPAX |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion MPAXD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
