NETWORK SWITCH-MANAGED 8 PORT
Red Lion NT24K-FX8-SC technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Rack |
| Number of Ports | 8 |
| Series | N-TRON® |
| RoHS | Compliant |
No datasheet is available for this part.