Red Lion OMD00003 technical specifications.
| Package/Case | Module |
| Current Rating | 45A |
| Length | 137mm |
| Package Quantity | 1 |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion OMD00003 to view detailed technical specifications.
No datasheet is available for this part.