
CONTROL PROC REL OUT 24V 18-36V
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65 |
| Size | 49.5mm |
| RoHS | Compliant |
