
The P1611110 is a single-output relay with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for panel mount applications and operates on a 24V supply voltage. The relay has one input and one output and is part of the P16 Series. It is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | P16 Series |
| Size | 49.5mm |
| Termination | Screw |
| RoHS | Compliant |
