The P4800011 is a panel-mount analog output controller designed for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and features a single analog output. The controller is mounted on a panel via a screw termination. It is suitable for use in process and temperature control applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Analog |
| Package Quantity | 1 |
| Size | 49.5mm |
| Termination | Screw |
| RoHS | Compliant |