This panel-mount PID controller features a single digital input and two analog relay outputs. It operates within a temperature range of 0 to 50°C and is rated for IP65, making it water-resistant and dust-tight. The controller is part of the P48 series and can be terminated with a screw.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Analog, RELAY |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | P48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |