The P481010A from Red Lion is a 1-input, 4-output analog panel mount controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for use in industrial automation and control applications and is compliant with RoHS regulations. The controller is available in a single unit package and has a size of 49.5mm. It can be mounted to a panel using a screw termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Output Type | Analog |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 49.5mm |
| Termination | Screw |
| RoHS | Compliant |