This panel mount temperature controller features dual displays and operates within a temperature range of 0°C to 50°C. It is rated for IP65, water resistant and dust tight. The controller is part of the P48 series and is terminated with a screw. It weighs 0.38lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | P48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |