
This counter panel meter features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is approved by UL and CSA and can operate within a supply voltage range of 85V to 250V AC. The meter has a frequency of 34kHz and a height of 50mm. It is packaged individually and features a cage clamp termination.
Red Lion PAXC0000 technical specifications.
| Approvals | UL, CSA |
| Frequency | 34kHz |
| Height | 50mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Package Quantity | 1 |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXC0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.