Red Lion PAXC0010 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Frequency | 34kHz |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Power Consumption | 14W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 286g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXC0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.