The PAXC0020 is a panel meter with a counter logic function and LCD display. It features a non-volatile memory type and is rated for operation between 85V and 250V AC. The meter has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is approved by CSA, cULus, and NEMA, and has an IP65 rating for dust tight and water resistant construction.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, cULus, NEMA |
| Depth | 104.1mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 250V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.631lb |
| RoHS | Compliant |