The PAXC0110 is a panel-mount display from Red Lion, rated for operation between 0°C and 50°C. It features IP66, water-resistant, and dust-tight ratings. The display has a termination type of screw and weighs 0.632lb. It is part of the PAX series and has a character count of 6 per row.
Red Lion PAXC0110 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |
No datasheet is available for this part.