Red Lion PAXCDC20 technical specifications.
| Approvals | CSA, CE, cULus |
| Mount | Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PAX |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXCDC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
