
Analog output module for panel meters, featuring a 10ms response time and a 50V working voltage. This module offers a single analog output and is CSA, CE, and cULus approved. Designed for industrial automation and control applications, it is a component within panel meters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion PAXCDL10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Module |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Response Time | 10ms |
| Series | PAX |
| Working Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Red Lion PAXCDL10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
