Red Lion PAXCDS20 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Module |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PAXCDS |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXCDS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.