
The PAXDR000 is a panel-mount controller from Red Lion, rated for operation between 0°C and 50°C. It features IP66 water resistance and dust tightness, making it suitable for harsh environments. The device is approved for CE compliance and has a weight of 0.632lb. It is available in a single unit package and has a depth of 104.1mm. The controller can be reset via the front panel or an external source.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | PAXDR |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |