DC DUAL RATE UPGRADEABLE GREEN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| Series | PAXDR |
| Termination | Screw |
| Weight | 0.632lb |
| RoHS | Compliant |