
Analog panel meter for current and voltage measurement, featuring 5A AC current input and 200-300 mVAC True RMS voltage input. Offers 0.2% accuracy and a 200ms response time. Designed for panel mounting with screw termination, this meter boasts IP65, water-resistant, and dust-tight ratings. Operating within a 0°C to 50°C temperature range, it includes UL and CE approvals.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Approvals | UL, CE |
| Package/Case | 200 |
| Common Mode Rejection Ratio | 100dB |
| Depth | 104.1mm |
| Length | 96.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Response Time | 200ms |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 49.5mm |
| RoHS | Compliant |
