
The PAX Counter Panel Meter from Red Lion features bidirectional counting functionality with an accuracy of 0.01%. It operates within a temperature range of 0 to 50°C and is approved for use in UL and CSA environments. The meter is designed for panel mounting via a clip and can be terminated with a screw. It is powered by an operating supply voltage of 250V AC.
Red Lion PAXI0000 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Count Direction | Bidirectional |
| Height | 50mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel, Clip |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Series | PAX |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXI0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.