The PAXI0030 is a panel meter from Red Lion with a counter logic function and non-volatile memory. It operates within a 0-50°C temperature range and is rated for use in environments with IP65 and IP66 ratings. The device is approved by CSA, cULus, and NEMA, and is powered by a DC supply voltage of 11-36V. It is mounted on a panel and has a weight of 0.631lb.
Red Lion PAXI0030 technical specifications.
| Approvals | CSA, cULus, NEMA |
| Depth | 104.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 36V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Power Consumption | 14W |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.631lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXI0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.