
Six-character LED counter with bidirectional counting capability, operating from 115/230V AC or 10-16V DC. Features a panel mount design with front panel and external reset options. Rated IP66, water-resistant, and dust-tight, it operates within a 0°C to 60°C temperature range and supports a maximum frequency of 25kHz. UL and CE approved, this lead-free component utilizes screw termination and measures 96.5mm wide by 49.5mm high with a 104.1mm depth.
Sign in to ask questions about the Red Lion PAXLC600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion PAXLC600 technical specifications.
| Approvals | UL, CE |
| Count Direction | Bidirectional |
| Depth | 104.1mm |
| Height | 49.5mm |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 25kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 250V |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | PAX®LITE |
| Termination | Screw |
| Weight | 0.75lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLC600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
