Red Lion PAXLC800 technical specifications.
| Approvals | UL, CE |
| Count Direction | Bidirectional |
| Depth | 104.1mm |
| Height | 49.5mm |
| Logic Function | Counter |
| Max Frequency | 25kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | PAX®LITE |
| Termination | Terminal Block |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLC800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
