
The PAXLHV00 is a panel meter with an operating temperature range of 0°C to 60°C. It features a water-resistant and dust-tight design with IP65 rating. The meter is approved by UL, IEC, NEMA, CE, and cULus. It measures 104.1mm in depth, 49.5mm in height, 96.5mm in length, and 107mm in width, with a weight of 0.65lb. The meter is mounted on a panel using a clip and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Approvals | UL, IEC, NEMA, CE, cULus |
| Depth | 104.1mm |
| Height | 49.5mm |
| Length | 96.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Number Of Characters Per Row | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLHV |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 107mm |
| RoHS | Compliant |
