Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Approvals | CE, cULus |
| Depth | 104.1mm |
| Display Type | LCD |
| Height | 53.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Power Consumption | 6W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLI |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |