Red Lion PAXLIT00 technical specifications.
| Accuracy | 0.5% |
| Approvals | CE, cULus |
| Depth | 104.1mm |
| Display Type | LCD |
| Height | 53.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLIT |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLIT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
