
The PAXLPV00 panel meter from Red Lion features an accuracy of 0.05% and a common mode rejection ratio of 100dB. It is approved by UL, CSA, and NEMA and is designed for panel mounting with a screw termination. The meter measures 104.1mm in depth, 96.5mm in width, and 49.5mm in height, with a weight of 0.65lb. It operates within a temperature range of 0-60°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Approvals | UL, CSA, NEMA |
| Common Mode Rejection Ratio | 100dB |
| Depth | 104.1mm |
| Height | 49.5mm |
| Lead Free | Contains Lead |
| Length | 104mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Package Quantity | 1 |
| Series | PAX®LITE PAXLPV |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |