Red Lion PAXLRT00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Depth | 104.1mm |
| Height | 49.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLRT |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLRT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.