
The PAXLTC00 panel meter from Red Lion is designed for panel mount applications and features a screw termination. It operates within a temperature range of 0°C to 50°C and meets the safety standards of UL, CSA, and CE. The device measures 104mm in length, 96.5mm in width, and 49.5mm in height, with a depth of 104.1mm. It is not compliant with Reach SVHC requirements.
Red Lion PAXLTC00 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 104.1mm |
| Height | 49.5mm |
| Lead Free | Contains Lead |
| Length | 104mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PAX®LITE PAXLTC |
| Termination | Screw |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLTC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
