Red Lion PAXLVA00 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CE, NEMA |
| Depth | 104.1mm |
| Height | 49.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Clip |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PAX®LITE PAXLV |
| Termination | Screw |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXLVA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
