
300VDC LED Panel Meter with 0.1% accuracy, designed for industrial automation and control. Features a panel mount design with screw termination and a 3.5 character per row display. Operates within a 0°C to 60°C temperature range and boasts IP65, water-resistant, and dust-tight ratings. Approvals include UL, CE, NEMA, and CUL. Dimensions are 49.5mm length, 96.5mm width, 96.5mm height, and 104.1mm depth.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Approvals | UL, CE, NEMA, CUL |
| Depth | 104.1mm |
| Height | 96.5mm |
| Lead Free | Contains Lead |
| Length | 49.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX®LITE PAXLV |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |
